Carel Remote Controller for use with Temperature Controller
- RS Stock No.:
- 250-0120
- Mfr. Part No.:
- IRTRUE0000
- Brand:
- Carel
Subtotal (1 unit)*
$126.00
(exc. GST)
$138.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $126.00 |
*price indicative
- RS Stock No.:
- 250-0120
- Mfr. Part No.:
- IRTRUE0000
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Accessory Type | Remote Controller | |
| For Use With | Temperature Controller | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Accessory Type Remote Controller | ||
For Use With Temperature Controller | ||
Related links
- Carel Remote Controller for Use with IR33 Temperature Controller
- Jumo Temperature Controller for use with Temperature Control
- Omron Temperature Control Adapter for use with Temperature Controller
- Schneider Electric Cable for use with Temperature Controller
- Carel IROPZKEY00 Remote Controller Remote Control Fob
- Hoyles Infrared Remote Control Infra-Red Remote Controller for Use with SpeechPOD and RadAlert products, Cig-Arrete
- Carel PJEZ LED On-Off Temperature Controller for Temperature, 29 mm x 71 mm
- SCHAEFFLER Temperature Controller for use with Heating Devices
