Carel 3 VA Chassis Mount Transformer, 12 V, 24 V ac, CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC

Subtotal (1 unit)*

$34.04

(exc. GST)

$37.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.04

*price indicative

RS Stock No.:
250-0142
Mfr. Part No.:
TRA12UN100
Brand:
Carel
Find similar products by selecting one or more attributes.
Select all

Brand

Carel

Product Type

Chassis Mount Transformer

Primary Voltage

240 V ac, 110 V

Secondary Voltage

12 V, 24 V ac

Power

3VA

Weight

200g

Depth

33mm

Minimum Operating Frequency

50Hz

Width

47.0 mm

Length

58.0mm

Standards/Approvals

CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives)

Maximum Operating Frequency

60Hz

COO (Country of Origin):
IT

Temperature Controller On/Off or PI with Infrared Control Option


Nine predetermined control modes

Single or multiple remote controller programming with hand-held IR transmitter (stock no. 250-0120)

Direct, Reverse or Heat + Cool + Dead-band control actions

12 to 24Vac/dc operation with mains option through transformer (stock nos. 250-0136 and 250-0142)

IP65 rated

Dimensions: H33 x W75 x D64mm, panel cut-out 71mm x 29mm

NTC probes available separately (stock no. 250-0158 and 438-8477)

Accessories available to aid installation

Note

Use only non-grounded thermocouples
Sensors must be ordered separately. Suitable sensors for types requiring NTC input are 250-0158 and 438-8477

Related links