Herga Remote Control Base Module 6312-0123-0000, Receiver
- RS Stock No.:
- 249-9979
- Mfr. Part No.:
- 6312-0123-0000
- Brand:
- Herga
Discontinued product
- RS Stock No.:
- 249-9979
- Mfr. Part No.:
- 6312-0123-0000
- Brand:
- Herga
Spare IR Remote Control Receiver
From Herga, this 1 to 4 channel remote control receiver is compatible with both compact and heavy duty Infrared Remote Control systems. The remote sensor head is available separately (see RS 249-9979) and comes with a 5 metre cable. Up to two remote sensors can be connected to the receiver with no loss of signal, with a possibility of four with mild signal loss.
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package