- RS Stock No.:
- 241-4967
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.467 | $1,868.00 |
20000 + | $0.42 | $1,680.00 |
*price indicative
- RS Stock No.:
- 241-4967
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Thin Film SMD Resistors – 2512 (6432M)
RS PRO is proud to introduce the 2512 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.
Features and Benefits
- 2512 SMD
- Thin film current sensing chip resistors
- High purity alumina substrate for high power dissipation
- Power rating 3 W
- Tight tolerance down to ±0.5%
- Resistance value from 100mΩ to 1Ω
Applications
- Power Management Applications
- Switching Power Supply
- Over Current Protection in Audio Applications
- Voltage Regulation Module (VRM)
- DC-DC Converter, Battery Pack, Charger, Adaptor
- Automotive Engine Control
- Disk Driver
- Portable Devices (PDA, Cell Phone)
Why would you choose RS PRO?
RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.
Also available for purchase in a pack size of 4000. Please see RS 241-4967
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 330mΩ |
Technology | Thin Film |
Package/Case | 2512 (6432M) |
Tolerance | ±0.5% |
Power Rating | 3W |
Related links
- RS PRO 220mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 200mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 150mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 500mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 1Ω, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 330mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
- RS PRO 120mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W