RS PRO TCS 220 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

$555.00

(exc. GST)

$610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 20000$0.111$555.00
25000 +$0.10$500.00

*price indicative

RS Stock No.:
241-4909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

220mΩ

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.5 %

Power Rating

0.125W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

TCS

Maximum Operating Temperature

155°C

Standards/Approvals

No

Termination Style

Solder

COO (Country of Origin):
TW

RS PRO Thin Film SMD Resistors – 0805 (2012M)


RS PRO is proud to introduce the 0805 thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.

Features and Benefits


  • 0805 SMD

  • Thin film current sensing chip resistors

  • High purity alumina substrate for high power dissipation

  • Power rating 0.125 W

  • Tight tolerance down to ±0.5%

  • Resistance value from 220 mΩ, 300 mΩ, 500 mΩ or 1Ω

  • Applications


  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converter, Battery Pack, Charger, Adaptor

  • Automotive Engine Control

  • Disk Driver

  • Portable Devices (PDA, Cell Phone)

  • Why would you choose RS PRO?


    RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.

    Also available for purchase in a pack size of 10000. Please see RS 241-4909

    Related links