Better World
RS PRO 16A EV Charging Cable 3 m
- RS Stock No.:
- 237-8401
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2,245.35
(exc. GST)
$2,469.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $224.535 | $2,245.35 |
| 50 + | $202.081 | $2,020.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 237-8401
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 3m | |
| Current Rating | 16A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Copper Alloy, Silver Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 3m | ||
Current Rating 16A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Copper Alloy, Silver Plated | ||
RS PRO EV Charging Cable
This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.
Features and Benefits
Fast charging
Compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector
Terminated with a Type 2 White Male Plug
Portable and light weight
Reliable construction that will last a long time
Waterproof grade IP55
Lead free, RoHS compliant
Applications
If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8402
Related links
- RS PRO 16 A EV Charging Cable 3 m
- RS PRO 32 A EV Charging Cable 3 m
- Phoenix Contact 125 A EV Charging Cable 3 m
- TE Connectivity 40 A EV Charging Cable 3 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 3 m
- Phoenix Contact 16 A EV Charging Cable 4 kW 5 m
- Phoenix Contact 16 A EV Charging Cable 12.2 kW 5 m
