RS Better World
TE Connectivity 40A EV Charging Cable 3 m
- RS Stock No.:
- 808-6743
- Mfr. Part No.:
- HVA280PHM3MSA4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$342.39
(exc. GST)
$376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $342.39 |
| 5 + | $325.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 808-6743
- Mfr. Part No.:
- HVA280PHM3MSA4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | EV Charging Cable | |
| Cable Length | 3m | |
| Current Rating | 40A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 600V | |
| IP Rating | IP69K | |
| Sheath Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 4 | |
| Conductor Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type EV Charging Cable | ||
Cable Length 3m | ||
Current Rating 40A | ||
Terminated/Unterminated Terminated | ||
Voltage 600V | ||
IP Rating IP69K | ||
Sheath Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 4 | ||
Conductor Material Die Cast Aluminium | ||
AMP+ HVA280 High Current Cable Assemblies
TE Connectivitys AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL
TE Connectivity AMP+
Approvals
USCAR, RoHS
Related links
- TE Connectivity 40A EV Charging Cable 3 m
- TE Connectivity 40A EV Charging Cable 2 m
- TE Connectivity 40A 3 m
- RS PRO 16A EV Charging Cable 3 m
- RS PRO 32A EV Charging Cable 3 m
- Phoenix Contact 125A EV Charging Cable 3 m
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
