RS Better World
Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- RS Stock No.:
- 493-218
- Mfr. Part No.:
- 1148234
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9,156.48
(exc. GST)
$10,072.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,156.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-218
- Mfr. Part No.:
- 1148234
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 3m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 25 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 35.7mm | |
| Power Rating | 500kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 3m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 25 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 35.7mm | ||
Power Rating 500kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable is designed for quick and efficient charging of electric vehicles, featuring advanced technology to support high power requirements. With its sleek design and robust construction, it integrates high performance with user friendly features. The cable enables up to 500 A of continuous current and can deliver power in Boost mode, reaching up to 700 A. It incorporates a cooled vehicle charging connector and cable, optimising thermal management during operation. Developed to meet the standards of the Combined Charging System (CCS) type 2, this product ensures reliable connectivity at charging stations, facilitating seamless e mobility.
Cooling system effectively manages heat to improve performance
Maintenance friendly with easy replacement of mating face frame
Development compliant with IATF 16949 for automotive standards
Offers a complete product range catering to various charging needs
Supports fast charging technology for speedy vehicle turnaround
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 500 kW 2 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3 m
