RS PRO OA172EC Series Axial Fan, 230V ac, 220 cfm, 15 W, 0.14 A Max, IP68 172 mm, 150mm, 51 mm

Bulk discount available

Subtotal (1 unit)*

$182.54

(exc. GST)

$200.79

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$182.54
10 - 99$178.91
100 +$164.30

*price indicative

RS Stock No.:
230-3030
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

230V ac

Power Consumption

15W

Maximum Current

0.14A

Air Flow

220cfm

Noise Level

57.3dB

Fan Speed

3000rpm

Direction of Curve

Forward

Terminal Type

Wire

External Depth

51mm

Fan Frame Size

172 mm

Fan Frame Type

Circular

Bearing Type

Ball

Height

172mm

Standards/Approvals

UL, TUV, CE, RoHS

Depth

51mm

Width

150mm

Series

OA172EC

IP Rating

IP68

COO (Country of Origin):
TW

RS PRO Brushless EC, AC Axial Fan – OA172 Series


The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA172 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. There is a choice of connection type, terminal, or wire lead variants once installed offers the perfect cooling solution with reliability and quality.

Features and Benefits


  • Robust die-cast aluminium frame

  • PBT UL94V-0 plastic frame and impeller

  • Dual ball double sealed bearing system

  • EC Brushless motor

  • Smooth and efficient air flow

  • Low-noise

  • Life expectancy typically 50,000 hours based on L10 curve figures

  • Specification


  • Rated Voltage 230 VAC

  • Rated Power 15 ± 15% (Watts)

  • Rated Current 0.14 ± 15% A

  • Rated Speed 300 ± 15%(RPM)

  • Airflow 220 ± 15%(CFM)

  • Noise Level 57(dB)

  • Max. Static Pressure 0.62 in H2O ± 15%

  • What are axial fans used for?


    Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

    Common uses of axial fans


  • Server racks- Axial fans are used to keep hubs, routers and patch panels cool.

  • Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.

  • Production lines or areas where motors are in use constantly, prolonging gearbox and motor life.

  • Benefits of ball bearings


    Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They’re able to be mounted in any axis position, which is excellent for certain designs.

    RS PRO Brushless EC, AC Axial Fan- Variants


  • Terminal - RS stock no: 230-3029

  • Wire Lead - RS stock no: 230-3030

  • Why would you choose RS PRO?


    RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Related links