RS PRO Axial Fan, 230 V ac, AC Operation, 497.8m³/h, 38W, 170mA Max, 172 x 150 x 51mm
- RS Stock No.:
- 175-9788
- Brand:
- RS PRO
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$187.05
(exc. GST)
$205.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $187.05 |
5 + | $153.93 |
- RS Stock No.:
- 175-9788
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO AC Axial Fan, 497.8 m³/h, 230 V
If you need to optimise the performance of machinery that's prone to overheating, use this AC axial fan from RS PRO. It can circulate 497.8 m³/h (cubic metres per hour) of air, keeping both work areas and machinery cool.
This fan is salt fog rated to ensure a high level of resistance to rust and corrosion. It operates at a moderate noise level of 60 decibels (dB), the same as normal conversation, so it won't contribute to a loud, distracting workplace.
This product complies with the Restriction of Hazardous Substances (RoHS), meaning it has only trace elements of any potentially harmful materials. Fans like this are often applied to server racks, electrical cabinets and production line machinery.
This fan is salt fog rated to ensure a high level of resistance to rust and corrosion. It operates at a moderate noise level of 60 decibels (dB), the same as normal conversation, so it won't contribute to a loud, distracting workplace.
This product complies with the Restriction of Hazardous Substances (RoHS), meaning it has only trace elements of any potentially harmful materials. Fans like this are often applied to server racks, electrical cabinets and production line machinery.
Features and Benefits
• AC operation
• Air flow of 497.8 m³/h
• Dimensions of 150 (height) x 172 (width) x 55 mm (depth)
• Forward direction of curve
• Round fan housing shape
• Fan speed of 3400 rpm (revolutions per minute)
• Maximum current of 170 mA
• Noise level of 60 dB
• Power consumption of 38 W
• AC capacitor drive motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.9 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
• Air flow of 497.8 m³/h
• Dimensions of 150 (height) x 172 (width) x 55 mm (depth)
• Forward direction of curve
• Round fan housing shape
• Fan speed of 3400 rpm (revolutions per minute)
• Maximum current of 170 mA
• Noise level of 60 dB
• Power consumption of 38 W
• AC capacitor drive motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.9 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan uses electrical machinery to cool it down and keep it running smoothly. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 150mm |
Power Consumption | 38W |
Width | 172mm |
Maximum Current | 170mA |
Depth | 55mm |
Dimensions | 172 x 150 x 51mm |
Air Flow | 497.8m³/h |
Termination Type | Lead Wire |
Noise Level | 60dB |
Fan Speed | 3400rpm |
Direction of Curve | Forward |
Related links
- RS PRO Axial Fan, 230 V ac, AC Operation, 383.9m³/h, 29W, 120mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 383.9m³/h, 29W, 120mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 220 ± 15%cfm, 15 ± 15%W,...
- Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 306m³/h,...
- Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 344.9m³/h,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 356.8m³/h, 42W, IP55,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 399.3m³/h, 35W, 220mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 399.3m³/h, 35W, 120mA...