RS PRO Axial Fan, 230 V ac, AC Operation, 383.9m³/h, 29W, 120mA Max, IP55, 172 x 150 x 51mm
- RS Stock No.:
- 175-9789
- Distrelec Article No.:
- 304-18-144
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$95.48
(exc. GST)
$105.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 March 2026
- Plus 20 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $95.48 |
| 5 + | $78.59 |
*price indicative
- RS Stock No.:
- 175-9789
- Distrelec Article No.:
- 304-18-144
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230 V ac | |
| Height | 150mm | |
| AC or DC Operation | AC | |
| Power Consumption | 29W | |
| Width | 172mm | |
| Depth | 51mm | |
| Maximum Current | 120mA | |
| Air Flow | 383.9m³/h | |
| Dimensions | 172 x 150 x 51mm | |
| Termination Type | Lead Wire | |
| Noise Level | 58dB | |
| Fan Speed | 3400rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Height 150mm | ||
AC or DC Operation AC | ||
Power Consumption 29W | ||
Width 172mm | ||
Depth 51mm | ||
Maximum Current 120mA | ||
Air Flow 383.9m³/h | ||
Dimensions 172 x 150 x 51mm | ||
Termination Type Lead Wire | ||
Noise Level 58dB | ||
Fan Speed 3400rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- TW
RS PRO AC Axial Fan 383.9 m³/h, 230 V
Need a high-powered fan that won't create excessive noise in your workplace? Choose this AC axial fan from RS PRO. It uses circular blades to increase the airflow around your mechanical equipment to keep it running smoothly.
This fan operates at a noise level of just 58 decibels (dB), on a par with normal conversation, so it won't contribute to a loud or distracting work environment. Its frame is made of sturdy die-cast aluminium that keeps the fan securely fixed in place once installed.
The fan operates in temperatures of up to +80°C, meaning it can withstand the high heat caused by motors in constant use. It has an Ingress Protection (IP) rating of IP55, indicating it's sealed against water jets and harmful dust.
This fan operates at a noise level of just 58 decibels (dB), on a par with normal conversation, so it won't contribute to a loud or distracting work environment. Its frame is made of sturdy die-cast aluminium that keeps the fan securely fixed in place once installed.
The fan operates in temperatures of up to +80°C, meaning it can withstand the high heat caused by motors in constant use. It has an Ingress Protection (IP) rating of IP55, indicating it's sealed against water jets and harmful dust.
Features and Benefits
• AC operation
• Airflow of 383.9 m³/h
• Dimensions of 150 (height) x 172 (width) x 51 mm (depth)
• Backward direction of curve
• Round fan housing shape
• Fan speed of 3400 rpm
• Ingress Protection (IP) rating of IP55
• Maximum current of 120 mA
• Noise level of 58 dB
• Power consumption of 29 W
• AC capacitor drive motor
• Class B insulation
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.79 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
• Airflow of 383.9 m³/h
• Dimensions of 150 (height) x 172 (width) x 51 mm (depth)
• Backward direction of curve
• Round fan housing shape
• Fan speed of 3400 rpm
• Ingress Protection (IP) rating of IP55
• Maximum current of 120 mA
• Noise level of 58 dB
• Power consumption of 29 W
• AC capacitor drive motor
• Class B insulation
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.79 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan uses electrical machinery to cool it down and keep it running smoothly. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO Axial Fan AC Operation 29W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 42W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 28W 172 x 150 x 38mm
- RS PRO Axial Fan AC Operation 35W 172 x 51mm
- RS PRO Axial Fan AC Operation 42W 172 x 51mm
- RS PRO Axial Fan AC Operation 29W 172 x 150mm
- ebm-papst W2E142 Series Axial Fan AC Operation 25W 172 x 150 x 38mm
- ebm-papst W2E143 Series Axial Fan AC Operation 29W, 172 x 51mm
