RS PRO OA172EC Series Axial Fan, 230V ac, 220 cfm, 15 W, 0.14 A Max, IP68 172 mm, 150mm, 51 mm
- RS Stock No.:
- 230-3029
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$163.92
(exc. GST)
$180.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $163.92 |
| 10 - 99 | $160.65 |
| 100 + | $147.53 |
*price indicative
- RS Stock No.:
- 230-3029
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 230V ac | |
| Power Consumption | 15W | |
| Maximum Current | 0.14A | |
| Air Flow | 220cfm | |
| Noise Level | 57.3dB | |
| Fan Speed | 3000rpm | |
| Terminal Type | Terminal Block | |
| External Depth | 51mm | |
| Direction of Curve | Forward | |
| Fan Frame Type | Circular | |
| Fan Frame Size | 172 mm | |
| Bearing Type | Ball | |
| Width | 150mm | |
| Height | 172mm | |
| Standards/Approvals | UL, TUV, CE, RoHS | |
| Series | OA172EC | |
| Depth | 51mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 230V ac | ||
Power Consumption 15W | ||
Maximum Current 0.14A | ||
Air Flow 220cfm | ||
Noise Level 57.3dB | ||
Fan Speed 3000rpm | ||
Terminal Type Terminal Block | ||
External Depth 51mm | ||
Direction of Curve Forward | ||
Fan Frame Type Circular | ||
Fan Frame Size 172 mm | ||
Bearing Type Ball | ||
Width 150mm | ||
Height 172mm | ||
Standards/Approvals UL, TUV, CE, RoHS | ||
Series OA172EC | ||
Depth 51mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
RS PRO Brushless EC, AC Axial Fan – OA172 Series
The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA172 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. There is a choice of connection type, terminal, or wire lead variants once installed offers the perfect cooling solution with reliability and quality.
Features and Benefits
Specification
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
RS PRO Brushless EC, AC Axial Fan- Variants
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO Axial Fan AC Operation 15W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 29W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 38W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 29W IP55, 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 28W 172 x 150 x 38mm
- Sunon A2175 Series Axial Fan AC Operation 36W 172 x 150 x 51mm
- Sunon A2175 Series Axial Fan AC Operation 36W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 42W 172 x 150 x 51mm
