RS PRO Green Female Banana Socket, 4 mm Connector, Tab Termination, 1000V, 24A, Tin, Nickel Plating
- RS Stock No.:
- 224-7424
- Distrelec Article No.:
- 304-04-555
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$63.85
(exc. GST)
$70.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 190 unit(s) ready to ship
- Plus 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $12.77 | $63.85 |
| 50 - 495 | $12.264 | $61.32 |
| 500 + | $10.096 | $50.48 |
*price indicative
- RS Stock No.:
- 224-7424
- Distrelec Article No.:
- 304-04-555
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Banana Socket | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 24A | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Tin, Nickel | |
| Length | 24.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banana Socket | ||
Colour Green | ||
Gender Female | ||
Termination Method Tab | ||
Current 24A | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Tin, Nickel | ||
Length 24.5mm | ||
Standards/Approvals No | ||
RS PRO 4 mm Banana Sockets - Female
Introducing a series of banana sockets from RS PRO. These female socket connectors mate with the popular 4 mm shrouded or unshrouded banana plug and wire. Upon inspection, these connectors have a shrouded female socket at one end with nickel, tin-plated contacts, an M12 x 0.75 threaded body, and a 4.8 mm Faston tag at the other. They operate at a high voltage (1kV) and have a 24 A current rating. Supplied with nut & washer.
Where would you find them?
Banana sockets are mainly used for electronics or electrical products to connect cables. The 4 mm reference is the size of the hole that receives the plug connector. They are perfect for custom power supply projects, enclosure units, modifications, or repairs to worn or broken sockets.
Also known as;
Features and Benefits
Specification
How to install
Installation is quick and easy, simply pre-drill holes into the panel material of choice then screw the socket into place and secure with the washer and retaining nut supplied. The work can be carried out by and professional or DIY enthusiast.
Things to consider!
RS PRO offer a wide selection of female spade connectors compatible with banana sockets. Browse our extensive range using our improved filters to reach your ideal solution.
RS PRO 4 mm Banana Socket Variants
Application
Related links
- RS PRO Red Female Banana Socket Tab Termination Tin, Nickel Plating
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination Nickel Plating
- Schutzinger Green Female Banana Socket Tab Termination Nickel Plating
- Staubli Green Female Banana Socket Tab Termination Gold Plating
- Staubli Black Female Banana Socket Tab Termination Nickel Plating
- Staubli Red Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination Nickel Plating
