Schutzinger Green Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 909-2367
- Mfr. Part No.:
- SAB 7560 Ni / GN
- Brand:
- Schutzinger
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$19.72
(exc. GST)
$21.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.72 |
- RS Stock No.:
- 909-2367
- Mfr. Part No.:
- SAB 7560 Ni / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger CAT III Safety Socket
Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.
Features and Benefits
• CAT III 4 mm socket
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
• Polymid body
• Solder tab termination
• Maximum torque of fastening nut is 45 Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 41mm |
Type | Banana Socket |
Insulation Material | Nylon |
Related links
- Schutzinger Red Female Banana Socket, 4 mm Connector, Tab...
- Schutzinger Black Female Banana Socket, 4 mm Connector, Tab...
- Schutzinger Green Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Green Female Banana Socket, 4 mm Connector, PC Pin...
- Schutzinger Green Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Green Female Banana Socket, 4 mm Connector, Tab...
- Schutzinger Green Female Banana Socket, 4 mm Connector, 24A,...
- Schutzinger Green Female Banana Coupler, 4 mm Connector, Solder...