Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 226-3051
- Mfr. Part No.:
- 66.9131-22
- Brand:
- Staubli
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.345
(exc. GST)
$6.979
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $6.345 | $12.69 |
50 - 98 | $6.255 | $12.51 |
100 + | $6.125 | $12.25 |
*price indicative
- RS Stock No.:
- 226-3051
- Mfr. Part No.:
- 66.9131-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Socket – Double Contact - XEB-1R Series
Socket that has two blades that electrically connect when a shrouded 4mm plug is inserted. Supplied with an M12 fixing nut. CAT III 1000V.
Approvals
UL Recognised; UL Recognised for Canada
Approvals
UL Recognised; UL Recognised for Canada
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Length | 37mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...