Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-963
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unlock Method | Key | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unlock Method Key | ||
Material Metal | ||
RS PRO Stainless Steel Wall Boxes
Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.
Why would you buy a stainless-steel wall box?
These wall boxes are constructed from 1.2 mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull-out hinge which allows it to be removed for easy access. The stainless-steel door lock and bezel prevent contaminant build-up on the enclosure.
Features and Benefits
• Pull out hinge pins allow door to be completely removed for access
• Stainless steel door lock and bezel prevent contaminant build-up
• Double lip edge to ensure higher strength and ease of installation for the panel builder
• Earth Studs provided on body, door and chassis plate
• Hinges are located on the side corresponding to the "Height" dimension
• Material: AISI 304 / 1.4301 stainless steel
• Unpainted
• IP66 protection against dust and powerful water jets
• Lockable
• Wall Mount
• Stainless steel door lock and bezel prevent contaminant build-up
• Double lip edge to ensure higher strength and ease of installation for the panel builder
• Earth Studs provided on body, door and chassis plate
• Hinges are located on the side corresponding to the "Height" dimension
• Material: AISI 304 / 1.4301 stainless steel
• Unpainted
• IP66 protection against dust and powerful water jets
• Lockable
• Wall Mount
RS PRO Stainless Steel Wall Box Options
Available Separately
• RS PRO Stainless Steel Lockable Handle & Keys - RS stock no: 222-963
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These wall boxes come with a quick release lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Note
Each wall box is supplied with either 1, 2 or 3 locks dependant on size of door.
Related links
- Schneider Electric Silver Steel Key Unlock
- Schneider Electric Metal Key Lock, Key Unlock
- Legrand Metalic Metal Key Lock, Key Unlock
- RS PRO Black Polyamide Cabinet Lock, Key Unlock
- RS PRO Black Polycarbonate Camlock, Key Unlock
- RS PRO Black Cabinet Lock 25 x 100mm Cutout, Key Unlock
- RS PRO Cabinet Lock 20.2 x 17.2mm Cutout, Key Unlock
- RS PRO Cabinet Lock 16.2 x 14.2mm Cutout, Key Unlock
