RS PRO 222 Panel Mount 1 Input, 2 Output Relay PID Controller
- RS Stock No.:
- 222-8136
- Distrelec Article No.:
- 304-02-948
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-8136
- Distrelec Article No.:
- 304-02-948
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 222 | |
| Mount Type | Panel Mount | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Output Type | Relay | |
| Control Type | PID Controller | |
| Distrelec Product Id | 30402948 | |
| Input Type | PT100 | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Voltage | 240 V | |
| Minimum Operating Temperature | 20 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 222 | ||
Mount Type Panel Mount | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Output Type Relay | ||
Control Type PID Controller | ||
Distrelec Product Id 30402948 | ||
Input Type PT100 | ||
Maximum Operating Temperature 70 °C | ||
Maximum Voltage 240 V | ||
Minimum Operating Temperature 20 °C | ||
- COO (Country of Origin):
- TR
RS PRO Digital Temperature Controllers - ESM 3720 Series
Introducing a range of high-quality digital temperature control units from the trusted brand RS PRO. These universal temperature controllers are designed to control and measure temperature values. Upon inspection, the units are sturdy, simple to set up, easy to use, and packed with features. Our digital temperature controllers are available with a choice in supply voltage and power, all operating with a high degree of accuracy.
Also known as;
Bang-Bang Controllers
Features and Benefits
Specification
Input
Thermo-resistance input type: PT-100 (IEC751) (ITS 90)
Output
Relay Outputs: 16(8) A@250 Vac at resistive load (Compressor Output)
RS PRO ESM 3720 Series Variants
Application
Approvals
EAC, CE
Related links
- RS PRO 222 Panel Mount 1 Input, 1 Output Relay PID Controller
- Carel PJ Easy Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 240V PID Controller
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 260V PID Controller
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 26V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
