RS PRO, 1.5m Male HDMI to Male HDMI High Speed 4K @ 60Hz
- RS Stock No.:
- 220-6486
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$11.57
(exc. GST)
$12.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 76 unit(s) ready to ship
- Plus 2,032 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.57 |
| 5 + | $9.51 |
*price indicative
- RS Stock No.:
- 220-6486
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.5m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | High Speed | |
| Maximum Resolution | 4K @ 60Hz | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.5m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed High Speed | ||
Maximum Resolution 4K @ 60Hz | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 4K HDMI Male to Male Cable – 1.5m
Get connected with the RS PRO 4K HDMI cable. This HDMI cable is designed to send video and sound from home entertainment devices to a projector, TV or monitor. This 1.5 m male-to-male HDMI HS+E cable has a black PVC jack and an outer diameter of 6 mm. The connectors have a gold flash covering to prevent corrosion and come with dust caps to protect the connectors while not in use. The connector hoods are made of black PVC with a small footprint of 19.44 mm wide and 11 mm high.
Why Would You Choose a 4K HDMI Cable?
A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.
Features and Benefits
- HDMI plug gold-plated
- Four times that of Full-HD (Full High Definition)
- Enhanced image quality
- Gold flashed contacts to resist corrosion
- PVC dust caps
Specification
- Male HDMI
- Length: 1.5m
- 4K @ 60Hz
- 18Gbps
- Supports 4K resolution
Applications
- Electronic devices
- Games console
- DVD players
- Set-top boxes and digital television (DTV) players
Pack Variant
Related links
- StarTech.comHDMI2 2.0, 1.5m Male HDMI x 2 to Male HDMI x 2 High Speed 4K @ 60Hz
- RS PRO HDMI 1.4, 1.5m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
- StarTech.com HDMI 2.0, 1m Male HDMI to Male HDMI High Speed 4K @ 60Hz
- StarTech.comHDMI2 2.0, 5m Male HDMI to Male HDMI High Speed 4K @ 60Hz
- StarTech.comHDMI2 2.0, 300mm Male HDMI to Male HDMI High Speed 4K @ 60Hz
- StarTech.com HDMI 2.0, 10m Male HDMI to Male HDMI High Speed 4K @ 60Hz
- StarTech.com HDMI 2.0, 2m Male HDMI to Male HDMI High Speed 4K @ 60Hz
- StarTech.comHDMI2 2.0, 1m Male HDMI to Male HDMI High Speed 4K @ 60Hz
