- RS Stock No.:
- 213-1335
- Mfr. Part No.:
- RockBLOCK 9603
- Brand:
- Rock Seven
Stocked by manufacturer – available for delivery 03/06/2024
Added
Price (ex. GST) Each
$440.50
(exc. GST)
$484.55
(inc. GST)
Units | Per unit |
1 - 4 | $440.50 |
5 - 9 | $438.85 |
10 + | $437.82 |
- RS Stock No.:
- 213-1335
- Mfr. Part No.:
- RockBLOCK 9603
- Brand:
- Rock Seven
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Rock 7 RockBLOCK 9603 is a 2 way satellite communication device which allows you to send and receive short messages from anywhere on Earth with a clear view of the sky. It works far beyond the reach of Wi-Fi and GSM networks. Both 213-1336 and 213-1335 have an SMA connector for an optional external antenna which is ideal if the product is buried. The internal antenna is ideal for most installations.
Full 2-way communication system
Plug and play satellite communication
Plug and play satellite communication
Specifications
Attribute | Value |
---|---|
Module Type | Transceiver |
Maximum RF Data Rate | 270 → 340bps |
Supported Bus Interfaces | UART |
Supply Voltage | 5V |
Dimensions | 45.0 x 45.0 x 15.0mm |
Height | 15mm |
Length | 45mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Width | 45mm |