Phoenix Contact AXL SE AI4 I 4-20 Series PLC I/O Module for Use with Axioline F Modular I/O System

Subtotal (1 unit)*

$330.27

(exc. GST)

$363.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.27

*price indicative

RS Stock No.:
220-5647
Distrelec Article No.:
303-47-959
Mfr. Part No.:
1088062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL SE AI4 I 4-20

For Use With

Axioline F Modular I/O System

IP Rating

IP20

Hazardous Area Certification

UL

Standards/Approvals

(ESD) EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4, EN 61000-6-2

COO (Country of Origin):
DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.

4 analog input channels

Connection of sensors in 2-conductor technology

Current range: 4 mA to 20 mA

Data format: standardized representation

Resolution: 12 bits

Wire-break detection

Device rating plate stored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy