METCASE Mettec Grey Aluminium Instrument Case, 250 x 263 x 120mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
209-5779
Mfr. Part No.:
M5725234
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Body Material

Aluminium

External Length

250 mm

External Width

263 mm

External Height

120 mm

External Dimensions

250 x 263 x 120mm

Colour

Grey

Series

Mettec

COO (Country of Origin):
GB

METcase Mettec Type B Cases


The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits


• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish

Applications


The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Note

Tilt and swivel handles only supplied with stock nos. 209-5858 and 209-5779.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Related links