RS PRO RS PRO Series Red Hook Up Wire, 30 AWG, 1, 100 m, Ethylene Tetrafluoroethylene
- RS Stock No.:
- 207-7159
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$66.60
(exc. GST)
$73.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 117 unit(s) shipping from 03 June 2026
- Plus 125 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $66.60 | $0.666 |
| 5 + | $54.82 | $0.548 |
*price indicative
- RS Stock No.:
- 207-7159
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 160°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | No | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Core Strands 1 | ||
Cable Length 100m | ||
Voltage 300V | ||
Maximum Operating Temperature 160°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals No | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO ETFE Equipment Wire – 30 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 30 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V;• Core Strands: 1/0.25 mm;• Silver-plated copper wire;• Cross Sectional Area: 0.05 mm²;• Insulation: ETFE;• Supplied on 50 m or 100 m reel;• RoHS
Specification
• 30 AWG;• Conductor structure: 1/0.25mm;• Insulation dimension: 0.55±0.05mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100% ;• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Options – 50 M
• White; RS stock no: 207-7141;• Black; RS stock no: 207-7142;• Yellow; RS stock no: 207-7143;• Red; RS stock no: 207-7144;• Green; RS stock no: 207-7145;• Blue; RS stock no: 207-7146;• Brown; RS stock no: 207-7148;• Orange; RS stock no: 207-7149;• Grey; RS stock no: 207-7151;• Violet; RS stock no: 207-7152
RS PRO ETFE Equipment Wire Options – 100 M
• Black; RS stock no: 207-7156;• Green; RS stock no: 207-7157;• White; RS stock no: 207-7158;• Red; RS stock no: 207-7159
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations;• Harsh environments;• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Red 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Green 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
- RS PRO Black 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
- RS PRO White 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
- RS PRO Red 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
- RS PRO Black 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- Metcal Purple 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Blue 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation