RS PRO Black Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$66.60

(exc. GST)

$73.26

(inc. GST)

RS Stock No.:
359-857
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

30AWG

Core Strands

1 x 250 μm

Cable Length

100m

Outside Diameter

560μm

Voltage

375V

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Sub Type

Tefzel Wire

Cable Type

Equipment Wire

Jacket Material

ETFE

Standards/Approvals

RoHS Compliant

Minimum Operating Temperature

-90°C

Series

RS PRO

Size of Strands

250μm

Number of Strands

1

COO (Country of Origin):
DE

RS Pro Tefzel Hook Up Wire


Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Features and Benefits


• PVC sheath material for insulation

• Tinned copper

• 0.45 mm PVC wall thickness

• Supplied on a 100 m reel

What is Tefzel wire?


Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.

What is hookup wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards

• Computer internals

• Mobile phones and other battery operated devices

• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper

• Annealed copper

• Nickel plated copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy