RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 1 m
- RS Stock No.:
- 201-2475
- Distrelec Article No.:
- 304-18-491
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 May 2026
- Plus 200 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.73 |
| 10 - 99 | $16.26 |
| 100 + | $13.40 |
*price indicative
- RS Stock No.:
- 201-2475
- Distrelec Article No.:
- 304-18-491
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Male USB A to Male USB B Cable, 1m
From our own trusted and reliable brand RS PRO, this range of high quality USB cables are ideal for connecting or charging devices such as a printer or external hard drive with a computer. The USB cables feature a Male USB A connector at one end with a Male USB B connector at the other, making them compatible with the relevant female USB ports on devices. The cables feature a durable black PVC sheath and copper alloy contacts, ensuring a fast and reliable connection. This range of USB cables from RS PRO supports USB 2.0, one of the most common USB types making the cables compatible with a wide range of devices.
Features and Benefits
Applications
USB Male A to USB Male B cables are commonly used to connect, charge or provide power for a wide range of peripheral devices with a host PC or laptop, also allowing them to be connected to each other to transfer data. USB cables are available in a wide range of lengths and can feature various connector types. Male USB A to Male USB B ports are commonly used with devices such as:
FAQs
What is USB 2.0?
USB 2.0 is a type of USB (Universal Serial Bus) standard that determines the data transfer rate the cable can achieve. USB 2.0 is a highly versatile USB type that is used with most devices that feature USB compatibility. USB 2.0 allows devices to transfer data up to a maximum of 480 Mbps.
What is a USB A connector?
USB A male connectors are the most common type of USB connector found on most devices. They feature a rectangular profile and are compatible with USB A female ports on computers and laptops. USB A connectors are also compatible with all USB types including 1.1, 2.0 and 3.0 ports.
What is a USB B connector?
USB B male connectors are a type of connector commonly found on the end of cables for devices such as cameras, scanners and more. They feature a square profile with a slight rounding or square protrusion on top. They are compatible with USB B ports and are often compatible with all USB standards including 1.1, 2.0 and 3.0.
