RS PRO Insulated, PZ0 Tip, 60 mm Blade VDE/1000V Approved, 150 mm Overall
- RS Stock No.:
- 197-3795
- Distrelec Article No.:
- 304-04-359
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.10 |
| 5 + | $12.42 |
*price indicative
- RS Stock No.:
- 197-3795
- Distrelec Article No.:
- 304-04-359
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 150mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 150mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals DIN EN 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
RS PRO Insulated Pozidriv Screwdriver
Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Features and Benefits:
• A Pozidriv insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment
• This screwdriver allows you to work faster in a professional or home DIY setting
• Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners
• Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life
• Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque
• This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work
• The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards
Applications:
This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:
What Pozidriv screwdriver sizes are available in this RS PRO range?
The range has two Pozidriv sizes available:
RS Pro 1000V Screwdrivers
Standards
DIN EN 60900: 2004
Related links
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 150 mm Overall
- RS PRO Insulated 60 mm Blade VDE/1000V Approved, 150 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 162 mm Overall
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
- Facom Insulated 75 mm Blade VDE/1000V Approved, 179 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Insulated 260 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Overall
