Bosch Rexroth M5 Swivel-In, Sliding Block, Connecting Component, Groove Size 10 mm

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$501.30

(exc. GST)

$551.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$5.013$501.30

*price indicative

RS Stock No.:
197-1332
Mfr. Part No.:
3842529298
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Swivel-In, Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Standards/Approvals

No

Series

T-SLOT STONE 10 M5 SUSPENDED

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Sliding Block Type, M5 Thread - 3842529298


Want every workday to be smooth sailing? Get a helping hand from this sliding block from Bosch Rexroth. It's designed to support heavy loads to ensure a stable assembly. The versatile unit fits standard strut profiles of 40, 45, 50 and 60mm, so you can install it in a snap on an existing structure. A streamlined design with dimensions of 20 (L) x 5.3mm (H) means it adds minimal bulk, so you can maximise the use of available space.

Features & Benefits


• Fits 10mm grooves to ensure compatibility with standard equipment

ESD-safe to protect sensitive equipment

Applications


• Robotics systems

• Assembly lines

• Agricultural equipment

How durable is this connecting component?


Since it's made of galvanised steel, it's protected against wear and tear – as well as corrosion – so you can count on it to be with you for the long haul.

Alternative for the Bosch parts


197-1332 → 276-8160

Related links