RS PRO USB 2.0, Male USB Type A to Female USB Type A, Beige, 2 m

Subtotal (1 unit)*

$14.91

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.91

*price indicative

RS Stock No.:
195-4275
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Beige

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH, CE

Series

RS PRO

RS PRO USB 2.0 Cable, Male to Female, 2 m


Introducing the range of RS PRO USB 2.0 Cables, ideal for extending shorter cabled when extra length is required. It has been designed with a male A connector to a female A connector, supporting the USB 2.0 protocol standard and allowing for high-speed data transfer. The cable has a highly durable PVC jacket and 4.7 mm cable flex has copper wire conductions and a drain wire with aluminium braid and foil shielding for optimum protection and performance. The connectors themselves are made from nickel and have a built-in strain relief to prevent the cable from splitting around the edge of the boot. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB cables are an ideal addition to extend short USB cables in a wide range of applications

  • Designed with 4.7 mm cable flex that has copper wire conductors and a drain wire, as well as an aluminium braid and foil shielding for high performance

  • The male to female cable has a durable PVC jacket and the connectors have hoods and a built-in strain relief for greater protection

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • Plug and Play - no additional software required

  • Compatible with USB 2.0

  • Connectors: Connector A – USB A Male, Connector B – USB A Female

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links