RS PRO Male D-Sub 9-Pin to Male DB9 Male Serial Cable, 2 m Polyvinyl Chloride, EX Series
- RS Stock No.:
- 195-4272
- Distrelec Article No.:
- 304-17-100
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.81
(exc. GST)
$29.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 86 unit(s) ready to ship
- Plus 1,331 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.81 |
*price indicative
- RS Stock No.:
- 195-4272
- Distrelec Article No.:
- 304-17-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 Male | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Series | EX | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 Male | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Series EX | ||
Jacket Material Polyvinyl Chloride | ||
RS PRO Male 9 Pin D-sub to Male 9 Pin D-sub Serial Cable
Introducing the RS PRO D9 to D9 VGA Cable, a wire pin to pin cable, ideal for connecting two serial devices. Thanks to the two D9 male connectors, this adapter allows the user to connect a 9-pin serial device to a 9-pin serial port, or even transfer files from PC to PC using a serial connection. Designed with a PVC cable flex that has a 5 mm and 28 AWG outer diameter, it also offers connector hoods made from PVC that have a strain relief that supports the cable and prevents it from splitting around the hood, ensuring a longer cable life and durability. In addition to this, this RS PRO VGA cable has gold flash pins on the connectors to stop corrosion and offer optimum performance when in use.
Features and Benefits:
Applications:
VGA cables are cable connectors that are most commonly used to transfer video signals from one unit to another. VGA stands for Video Graphics Array and they deliver analogue signals, in comparison to other cables, like HDMI cables, making them more suitable for older displays that may not have HDMI compatibility. They will most often be used to connect devices like:
Pack Variant
Related links
- RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- RS PRO Male 9 Pin D-sub to Male Unterminated Serial Cable, 2m PVC
- RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 5m PVC
- Phoenix Contact Male 9 Pin D-sub to Male Unterminated Serial Cable D9SUB Series
- StarTech.com Female 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 3m PVC
- Roline Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 10m
- RS PRO Male 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 2m PVC
