RS PRO Instrument Case
- RS Stock No.:
- 195-1536
- Brand:
- RS PRO
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.51
(exc. GST)
$10.46
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $9.51 |
5 + | $7.82 |
- RS Stock No.:
- 195-1536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Mounting Bracket Lug for Dovetail Extruded Aluminium Enclosures
This range of mounting bracket lugs from RS PRO are designed for fixing RS PRO extruded dovetail aluminium enclosures to surfaces such as walls, panels, vehicle bulkheads and more. The brackets slide into any external dovetail feature on the case, allowing you to quickly and easily secure the enclosure to a surface. These mounting brackets are manufactured from aluminium with a silver anodised finish, offering a lightweight yet durable bracket with excellent corrosion resistance.
Features and benefits
- Manufactured from aluminium with a silver anodised finish offering excellent durability and corrosion resistance
- Available as either 40 mm or 80 mm
- Ideal for mounting RS PRO aluminium enclosures to surfaces such as walls and panels
- Quick and easy to install
Application
Mounting brackets are a quick and easy solution for fixing enclosures to various surfaces. The simple design allows them to easily slide into external dovetail extrusions, allowing you to fix them to the enclosure. Mounting brackets can be used with enclosures in a wide range of applications including:
- Electrical
- Button switching elements
- Telecommunication
- Network Junction boxes
- Mechanical and automation
The RS Pro aluminium extruded mounting bracket for fixing extruded dovetail enclosures to walls, panels,
vehicle bulkheads etc. Bracket slides into any external dovetail feature on the case. Available in silver anodised finish.
vehicle bulkheads etc. Bracket slides into any external dovetail feature on the case. Available in silver anodised finish.
What sizes are available?
Aluminium extruded mounting bracket for fixing extruded dovetail enclosures to walls, panels, vehicle bulkheads etc.
What enclosures are these compatible with?
- 1951538 - 40mm Black + 2 x End Plates + 8 Screws Kitted
- 1951534 - 80mm Black + 2 x End Plates + 8 Screws Kitted
- 1951539 - 40mm Silver + 2 x End Plates + 8 Screws Kitted
- 1951540 - 80mm Silver + 2 x End Plates + 8 Screws Kitted
- 1951520 - 80mm Black + 2 x End Plates + 8 Screws Kitted
- 1951542 - 80mm Silver + 2 x End Plates + 8 Screws Kitted
- 1951525 - 80mm Black + 2 x End Plates + 8 Screws Kitted
- 1951545 - 80mm Silver + 2 x End Plates + 8 Screws Kitted
- 1951527 - 80mm Black + 2 x End Plates + 8 Screws Kitted
- 1951548 - 80mm Silver + 2 x End Plates + 8 Screws Kitted
Related links
- RS PRO Instrument Case
- RS PRO Black ABS Instrument Case, 231 x 211 x 41mm
- RS PRO Black Noryl Instrument Case, 48 x 96 x 138mm
- RS PRO Grey ABS Instrument Case, 150 x 80 x 60mm
- RS PRO Grey ABS Instrument Case, 150 x 80 x 45mm
- RS PRO Grey ABS Instrument Case, 120 x 60 x 30mm
- RS PRO Grey ABS Instrument Case, 120 x 60 x 40mm
- RS PRO White ABS Instrument Case, 134 x 129 x 38mm