RS PRO White ABS Instrument Case, 134 x 129 x 38mm
- RS Stock No.:
- 220-989
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$51.16
(exc. GST)
$56.28
(inc. GST)
- RS Stock No.:
- 220-989
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 134 mm | |
| External Width | 129 mm | |
| External Height | 38 mm | |
| External Dimensions | 134 x 129 x 38mm | |
| Colour | White | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 134 mm | ||
External Width 129 mm | ||
External Height 38 mm | ||
External Dimensions 134 x 129 x 38mm | ||
Colour White | ||
Ventilated No | ||
Carrying Handle No | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- US
Related links
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm
- RS PRO White ABS Instrument Case, 159 x 205 x 64mm
- RS PRO White ABS Instrument Case, 159 x 205 x 51mm
- RS PRO White ABS Instrument Case, 291 x 264 x 86mm
- RS PRO 62999-510-039 White ABS Instrument Case 45 mm 85 mm
- OKW Multitec White ABS Instrument Case 74 mm 260 mm
- OKW Multitec White ABS Instrument Case 74 mm 200 mm
- OKW Multitec White ABS Instrument Case 124 mm 200 mm

