- RS Stock No.:
- 195-1538
- Brand:
- RS PRO
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.50
(exc. GST)
$43.45
(inc. GST)
Units | Per unit |
1 - 4 | $39.50 |
5 + | $32.51 |
- RS Stock No.:
- 195-1538
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
- Available in a range of sizes
- Manufactured from aluminium offering a lightweight yet durable enclosure
- Black anodised finish to enhance corrosion resistance
- Suitable for a range of applications
- Integral card slots for easy PCB mounting
- Dovetail slots down the side that accept a mounting bracket for surface mounting
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
- Electrical
- Button switching elements
- Telecommunication
- Network Junction boxes
- Mechanical and automation
What is included?
- 1 x Aluminium Extruded Case
- 2 x Aluminium End Plates
- 8 x No4 x 3/8 Plastite screw
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:
The RS Pro Aluminium Enclosure E case a range of high quality, robust and versatile extruded aluminium enclosures designed for housing electronics. These enclosures feature integral card slots for easy PCB mounting. All sizes are supplied in a Silver or Black anodised finish. Available with optional mounting lugs.
The maximum height of components on a board in the bottom slot is 40.75mm
The box features dovetail slots down the side which accept a mounting bracket for surface mounting
Supplied in kit form
The box features dovetail slots down the side which accept a mounting bracket for surface mounting
Supplied in kit form
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 40 mm |
External Width | 63.5 mm |
External Height | 30 mm |
External Dimensions | 40 x 63.5 x 30mm |
Colour | Black |
Related links
- Black ABS Potting Box, 50 x 40 x 30mm
- Hammond Red Aluminium Instrument Case, 220 x 165 x 52mm
- Hammond Blue Aluminium Instrument Case, 80 x 70 x 12mm
- Hammond Black Aluminium Instrument Case, 178 x 422 x 457mm
- Hammond Clear Aluminium Instrument Case, 220 x 166 x 55mm
- Hammond Black Aluminium Instrument Case, 80 x 103 x 31mm
- Hammond Black Aluminium Instrument Case, 89 x 422 x 203mm
- Hammond Black Aluminium Instrument Case, 121 x 59 x 31mm