RS PRO Black Aluminium Instrument Case 30 mm, 80 mm, 63.5 mm

Bulk discount available

Subtotal (1 unit)*

$47.64

(exc. GST)

$52.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.64
5 +$39.21

*price indicative

RS Stock No.:
195-1534
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Instrument Case

Body Material

Aluminium

External Height

30mm

External Width

63.5mm

External Length

80mm

Colour

Black

Weight

91.3g

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RS Pro Aluminium Enclosure E case a range of high quality, robust and versatile extruded aluminium enclosures designed for housing electronics. These enclosures feature integral card slots for easy PCB mounting. All sizes are supplied in a Silver or Black anodised finish. Available with optional mounting lugs.

The maximum height of components on a board in the bottom slot is 40.75mm

The box features dovetail slots down the side which accept a mounting bracket for surface mounting

Supplied in kit form

RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black


Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.

This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.

Features and benefits


  • Available in a range of sizes

  • Manufactured from aluminium offering a lightweight yet durable enclosure

  • Black anodised finish to enhance corrosion resistance

  • Suitable for a range of applications

  • Integral card slots for easy PCB mounting

  • Dovetail slots down the side that accept a mounting bracket for surface mounting

  • Applications


    Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.

  • Electrical

  • Button switching elements

  • Telecommunication

  • Network Junction boxes

  • Mechanical and automation

  • What is included?


  • 1 x Aluminium Extruded Case

  • 2 x Aluminium End Plates

  • 8 x No4 x 3/8 Plastite screw

  • Is this waterproof?


    This range of aluminium enclosures are not waterproof and should only be used for indoor applications.

    Benefits of anodised aluminium


    Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.

    Optional extras


    This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:

  • Clip-on Mounting Bracket – 1951523

  • Plastic Bezel - 1951531

  • Plastic Bezel - 1951530

  • Plastic Bezel - 1951529

  • Plastic Bezel - 1951524

  • Mounting Bracket Lug for 80mm - 1951536

  • Mounting Bracket Lug for 40mm – 1951535

  • Related links