RS PRO Plastic for Use with 107 mm width PCB’s
- RS Stock No.:
- 194-7604
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7604
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | 107 mm width PCB’s | |
| Material | Plastic | |
| Colour | Green | |
| Series | CIME/E | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With 107 mm width PCB’s | ||
Material Plastic | ||
Colour Green | ||
Series CIME/E | ||
- COO (Country of Origin):
- GB
RS PRO 107mm Empty Extruded Interface Support, Flush Surface Wall Mounting Plate
Introducing RS PRO modular interface supports for PCBs (printed circuit boards), a selection of versatile snap fit DIN rail mounting fixtures in sizes suitable for 72mm or 107mm width PCBs. The modular construction allows for easy assembly, allowing you to create a custom DIN rail mounting support without the need for screws or tools. The supports are manufactured from flame retardant PA (polyamide) offering a lightweight yet highly durable material with a wide operating temperature range. This range of modular PCB supports are ideal for applications requiring uncovered electronics, ensuring easy access and installation.
Features and benefits
Modular Construction for quick and easy assembly
Moulded in green UL94-V0 flame retardant PA
Flush surface mounting plates
Press into sides of end section without tool
Use foot element on long lengths with raised plates
Moulded in green UL94-V0 flame retardant PA
Flush surface mounting plates
Press into sides of end section without tool
Use foot element on long lengths with raised plates
Application
Modular DIN rail PCB supports are quick and easy solution for installing PCB DIN rail supports, allowing you to assemble them to the required length. They are ideal for use with uncovered electronics in a wide range of areas including:
Networking
IoT systems
Industrial
Lighting
HVAC devices
Networking
IoT systems
Industrial
Lighting
HVAC devices
FAQs
How do you assemble them?
The simple modular design of these PCB supports from RS PRO allows you to simply push the supports and components together until the required length is achieved, without the need for screws and tools.
What sizes are available?
RS PRO PCB modular supports are available in either 107mm or 72mm PCB sizes with the range consisting of:
1947600: 107mm Base Element
1947601: 107mm Base Element
1947602: 107mm Base Element with Foot
1947603: 107mm Base Element with Foot
1947604: 107mm Wall Mounting Plates, Flush
1947605: 107mm Wall Mounting Plates, Raised
1947606: 107mm End Section
1947607: 107mm End Section with Foot
1947608: 72mm End Section 11.25 Length
1947609: 72mm End Section
1947610: 72mm End Section with Foot
1947611: 72mm End Section with Foot
1947600: 107mm Base Element
1947601: 107mm Base Element
1947602: 107mm Base Element with Foot
1947603: 107mm Base Element with Foot
1947604: 107mm Wall Mounting Plates, Flush
1947605: 107mm Wall Mounting Plates, Raised
1947606: 107mm End Section
1947607: 107mm End Section with Foot
1947608: 72mm End Section 11.25 Length
1947609: 72mm End Section
1947610: 72mm End Section with Foot
1947611: 72mm End Section with Foot
Related links
- RS PRO Plastic for Use with 107 mm width PCB’s
- RS PRO Plastic for Use with 107 mm width PCB’s, 18.5 x 109 x 17.6mm
- RS PRO CIME/E Series Mounting Kit for Use with 107 mm width PCB’s
- RS PRO CIME/M Series Mounting Kit for Use with 72 mm width PCB’s
- HARTING Lever for use with 19“ racks male connectors
- RS PRO Matt Black Plastic Handle 40.5 mm Height 107 mm Length
- Hammond Fluorescent Black Aluminium Drawer Handle 107 mm Height 33 mm Length
- Hammond Fluorescent Transparent Aluminium Drawer Handle 107 mm Height 33 mm Length
