RS PRO CIME/M Series Mounting Kit for Use with 72 mm width PCB’s
- RS Stock No.:
- 194-7608
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$1.47
(exc. GST)
$1.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 27 April 2026
- Plus 200 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.47 |
| 5 + | $1.19 |
*price indicative
- RS Stock No.:
- 194-7608
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | CIME/M | |
| For Use With | 72 mm width PCB’s | |
| Colour | Green | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
Series CIME/M | ||
For Use With 72 mm width PCB’s | ||
Colour Green | ||
Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO 72mm Empty Modular Interface Supports, 11.25mm End Section
Introducing RS PRO modular interface supports for PCBs (printed circuit boards), a selection of versatile snap fit DIN rail mounting fixtures in sizes suitable for 72mm or 107mm width PCBs. The modular construction allows for easy assembly, allowing you to create a custom DIN rail mounting support without the need for screws or tools. The supports are manufactured from flame retardant PA (polyamide) offering a lightweight yet highly durable material with a wide operating temperature range. This range of modular PCB supports are ideal for applications requiring uncovered electronics, ensuring easy access and installation.
Features and benefits
• Available in 107mm or 72mm width PCB sizes
• Modular Construction for quick and easy assembly
• Snap fit Din Rail mounting fixtures
• Moulded in green UL94-V0 flame retardant PA
• Terminal blocks available in same colour
• Integral marker facility
• Integral Din rail mounting clip
Application
Modular DIN rail PCB supports are quick and easy solution for installing PCB DIN rail supports, allowing you to assemble them to the required length. They are ideal for use with uncovered electronics in a wide range of areas including:
• Networking
• IoT systems
• Industrial
• Lighting
• HVAC devices
FAQs
How do you assemble them?
The simple modular design of these PCB supports from RS PRO allows you to simply push the supports and components together until the required length is achieved, without the need for screws and tools.
What sizes are available?
RS PRO PCB modular supports are available in either 107mm or 72mm PCB sizes with the range consisting of:
1947600: 107mm Base Element
1947601: 107mm Base Element
1947602: 107mm Base Element with Foot
1947603: 107mm Base Element with Foot
1947604: 107mm Wall Mounting Plates, Flush
1947605: 107mm Wall Mounting Plates, Raised
1947606: 107mm End Section
1947607: 107mm End Section with Foot
1947608: 72mm End Section 11.25 Length
1947609: 72mm End Section
1947610: 72mm End Section with Foot
1947611: 72mm End Section with Foot
Related links
- RS PRO CIME/M Series Mounting Kit for Use with 72 mm width PCB’s
- RS PRO CIME/E Series Mounting Kit for Use with 107 mm width PCB’s
- RS PRO CIME/M Series Mounting Kit for Use with Mounting Kit
- RS PRO Plastic for Use with 107 mm width PCB’s
- RS PRO Plastic for Use with 107 mm width PCB’s, 18.5 x 109 x 17.6mm
- CAMDENBOSS CIME/M Series Wall Mount Plate for Use with 72mm wide PCBs
- CAMDENBOSS CIME/M Series End Cover for Use with 72mm wide PCBs
- CAMDENBOSS CIME/M Series End Section with Foot for Use with 72mm wide PCBs
