RS PRO Plastic for Use with 107 mm width PCB’s, 18.5 x 109 x 17.6mm
- RS Stock No.:
- 194-7602
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 18.5mm | |
| For Use With | 107 mm width PCB’s | |
| Width | 109mm | |
| Material | Plastic | |
| Dimensions | 18.5 x 109 x 17.6mm | |
| Height | 18mm | |
| Colour | Green | |
| Series | CIME/E | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 18.5mm | ||
For Use With 107 mm width PCB’s | ||
Width 109mm | ||
Material Plastic | ||
Dimensions 18.5 x 109 x 17.6mm | ||
Height 18mm | ||
Colour Green | ||
Series CIME/E | ||
- COO (Country of Origin):
- GB
RS PRO 107mm Empty Modular Interface Support, 18.5mm Base Element with Foot
Introducing RS PRO modular interface supports for PCBs (printed circuit boards), a selection of versatile snap fit DIN rail mounting fixtures in sizes suitable for 72mm or 107mm width PCBs. The modular construction allows for easy assembly, allowing you to create a custom DIN rail mounting support without the need for screws or tools. The supports are manufactured from flame retardant PA (polyamide) offering a lightweight yet highly durable material with a wide operating temperature range. This range of modular PCB supports are ideal for applications requiring uncovered electronics, ensuring easy access and installation.
Features and benefits
Available in 107mm or 72mm width PCB sizes
Modular Construction for quick and easy assembly
Snap fit Din Rail mounting fixtures
Moulded in green UL94-V0 flame retardant PA
Terminal blocks available in same colour
Integral marker facility
Integral Din rail mounting clip
Modular Construction for quick and easy assembly
Snap fit Din Rail mounting fixtures
Moulded in green UL94-V0 flame retardant PA
Terminal blocks available in same colour
Integral marker facility
Integral Din rail mounting clip
Application
Modular DIN rail PCB supports are quick and easy solution for installing PCB DIN rail supports, allowing you to assemble them to the required length. They are ideal for use with uncovered electronics in a wide range of areas including:
Networking
IoT systems
Industrial
Lighting
HVAC devices
Networking
IoT systems
Industrial
Lighting
HVAC devices
FAQs
How do you assemble them?
The simple modular design of these PCB supports from RS PRO allows you to simply push the supports and components together until the required length is achieved, without the need for screws and tools.
What sizes are available?
RS PRO PCB modular supports are available in either 107mm or 72mm PCB sizes with the range consisting of:
1947600: 107mm Base Element
1947601: 107mm Base Element
1947602: 107mm Base Element with Foot
1947603: 107mm Base Element with Foot
1947604: 107mm Wall Mounting Plates, Flush
1947605: 107mm Wall Mounting Plates, Raised
1947606: 107mm End Section
1947607: 107mm End Section with Foot
1947608: 72mm End Section 11.25 Length
1947609: 72mm End Section
1947610: 72mm End Section with Foot
1947611: 72mm End Section with Foot
1947600: 107mm Base Element
1947601: 107mm Base Element
1947602: 107mm Base Element with Foot
1947603: 107mm Base Element with Foot
1947604: 107mm Wall Mounting Plates, Flush
1947605: 107mm Wall Mounting Plates, Raised
1947606: 107mm End Section
1947607: 107mm End Section with Foot
1947608: 72mm End Section 11.25 Length
1947609: 72mm End Section
1947610: 72mm End Section with Foot
1947611: 72mm End Section with Foot
Related links
- RS PRO Plastic for Use with 107 mm width PCB’s
- RS PRO CIME/E Series Mounting Kit for Use with 107 mm width PCB’s
- RS PRO CIME/M Series Mounting Kit for Use with 72 mm width PCB’s
- Pfannenberg PFA Series Filter Fan for 93 x 93mm Fans 109 x 109 x 23mm
- Pfannenberg 11710001050 Series Fan Filter for 92 x 92mm Fans 109 x 109 x 23mm
- Pfannenberg 11710001055 Series Fan Filter for 92 x 92mm Fans 109 x 109 x 23mm
- Pfannenberg 11611801055 Series Filter Fan ac Operation 19m³/h Unimpeded 109 x 109 x
- Pfannenberg 11611151055 Series Filter Fan ac Operation 24m³/h Unimpeded 109 x 109 x
