RS PRO Steady Effect Base, 120 V ac, 240 V ac, AC, IP66

Bulk discount available

Subtotal (1 unit)*

$304.51

(exc. GST)

$334.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$304.51
5 +$250.60

*price indicative

RS Stock No.:
190-2814
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Steady Light Connection Base

Multifunction

Yes

Current Type

AC

Light Effect

Steady

Supply Voltage

120 V ac, 240 V ac

Height

78mm

Base Diameter

70mm

IP Rating

IP66

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Housing Colour

Black

COO (Country of Origin):
IT

RS PRO Steady Light Connection Base


The RS PRO 78mm black multi-function connection base has a steady lighting effect. This elliptical LED signal tower wiring module has 7 electrical contacts that allow assembly of a maximum of 7 light modules or 6 light modules and a sounder module. The LED modules and a sounder module can then be plugged into this wiring module. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Note:
Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This module provides a steady and flashing light output.

Features and Benefits


• Supply voltage is 120/240VAC
• PC material
• Base diameter: 70mm
• Ergonomic design
• Dome: PC
• Gasket: O-ring silicone
• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation

Certifications


• IP20 rated
• IP66 rated
• CE certified

Related links