onsemi Dual 100W USB-PD Automotive Charging System FUSB302 Evaluation Board for FUSB252UMX, FUSB302TMPX
- RS Stock No.:
- 185-9636
- Mfr. Part No.:
- STR-USBC-2PORT-100W-EVK
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9636
- Mfr. Part No.:
- STR-USBC-2PORT-100W-EVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Kit Classification | Evaluation Board | |
| For Use With | FUSB252UMX, FUSB302TMPX | |
| Featured Device | FUSB302 | |
| Kit Name | Dual 100W USB-PD Automotive Charging System | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
For Use With FUSB252UMX, FUSB302TMPX | ||
Featured Device FUSB302 | ||
Kit Name Dual 100W USB-PD Automotive Charging System | ||
The ON Semiconductor STR-USBC-2PORT-100W-EVK is 2-port, 100W USB-PD source which houses a wide selection of power solutions. This evaluation board is designed to enable development and prototyping of USB-PD (USB Power Delivery) Automotive applications. USB-PD is a very advanced and fast charging protocol.
The STR-USBC-2PORT-100W-EVK is designed for wearables, notebook computers, monitors, consumer electronics, point of sale and USB-PD systems. It is also designed for automotive use, such as; automotive infotainment, charging systems, industrial transportation, commercial transportation and marine applications.
All ports are 100W capable. A power foldback feature is in place to ensure the device is not damaged if there are high on-board temperatures.
The STR-USBC-2PORT-100W-EVK is designed for wearables, notebook computers, monitors, consumer electronics, point of sale and USB-PD systems. It is also designed for automotive use, such as; automotive infotainment, charging systems, industrial transportation, commercial transportation and marine applications.
All ports are 100W capable. A power foldback feature is in place to ensure the device is not damaged if there are high on-board temperatures.
• 2 x USB-C Outputs
• 100W per port (20V at 5A)
• Power monitoring
• Thermal protection
• Battery protection
• 100W per port (20V at 5A)
• Power monitoring
• Thermal protection
• Battery protection
Whats on-board?
FUSB252UMX - USB-C Port Protection Switch
FUSB302TMPX - USB-C Port Controller
NCV81599MWTXG - 4-switch Buck Boost Controller
Versions Available:
(185-9636) - STR-USBC-2PORT-100W-EVK - 2-port
(185-9637) - STR-USBC-4PORT-200W-EVK - 4-port
Strata Developer Studio
This is a development platform from ON Semiconductor that helps you to evaluate and prototype your designs. It is really quick and easy to use. You can design schematics, PCB layouts and test reports.
Strata Developer Studio can be used alongside your STR-USBC-2PORT-100W-EVK board to test power profile configurations, for example optional assured port 1 power. You can also trial fault and foldback features and monitor system telemetry while charging different load devices.
FUSB252UMX - USB-C Port Protection Switch
FUSB302TMPX - USB-C Port Controller
NCV81599MWTXG - 4-switch Buck Boost Controller
Versions Available:
(185-9636) - STR-USBC-2PORT-100W-EVK - 2-port
(185-9637) - STR-USBC-4PORT-200W-EVK - 4-port
Strata Developer Studio
This is a development platform from ON Semiconductor that helps you to evaluate and prototype your designs. It is really quick and easy to use. You can design schematics, PCB layouts and test reports.
Strata Developer Studio can be used alongside your STR-USBC-2PORT-100W-EVK board to test power profile configurations, for example optional assured port 1 power. You can also trial fault and foldback features and monitor system telemetry while charging different load devices.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi USB AC-DC 4-Port 200W Source FUSB307 NCP1399 Evaluation Board for NCD9830DBR2G
- onsemi STR-4LED-SOL-EVAL-EVK Strata Enabled LED Evaluation Board LED Controller Evaluation Board for CAT9532HV6I-GT2,
- onsemi Dual NVMFD5C446NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C680NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi 25 V 20 to 40 mA, 6-Pin CPH
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C462NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C672NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
