onsemi Dual NVMFD5C462NL 2 N-Channel MOSFET, 84 A, 40 V Enhancement, 8-Pin DFN NVMFD5C462NLWFT1G
- RS Stock No.:
- 172-3316
- Mfr. Part No.:
- NVMFD5C462NLWFT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$3,214.50
(exc. GST)
$3,535.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $2.143 | $3,214.50 |
| 3000 - 4500 | $2.089 | $3,133.50 |
| 6000 + | $2.057 | $3,085.50 |
*price indicative
- RS Stock No.:
- 172-3316
- Mfr. Part No.:
- NVMFD5C462NLWFT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMFD5C462NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 860mV | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMFD5C462NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 860mV | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Length 6.1mm | ||
Height 1.05mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi Dual NVMFD5C462NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C462NLWFT1G
- onsemi Dual NVMFD5C462NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C462NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C462NLT1G
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C446NL 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C680NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C674NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C466NL 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
