Showa 6110PF Green Nitrile Disposable Gloves, 100 per Pack

Subtotal (1 box of 100 units)*

$48.99

(exc. GST)

$53.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
  • Plus 71 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$48.99$0.49

*price indicative

RS Stock No.:
184-8505
Mfr. Part No.:
SHO6110
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Disposable Gloves

Material

Nitrile

Thickness

0.1mm

Colour

Green

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

100

Series

6110PF

Food Safe

Yes

Anti-Static

No

Standards/Approvals

CE

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Showa 6110PF Food Safe Disposable Gloves, Size 8


Safety and convenience go hand-in-glove with these Showa disposable safety gloves. The powder free nitrile disposable gloves provide the user a resistance to chemicals with EN374 approvals, and are rated food safe. The EGT allow these gloves to provide high performance hand protection within many applications, whilst being fully biodegradable to do your bit for the environment.

The single use saftery gloves offer a soft and comfortable fitment making them ideal for a wide range of applications. They are engineered from a full foam latex and the aerated material reduces heat loss by trapping in the heat inside the glove. The liner will also help dissipate sweat and moisture away from the skin, making it comfortable to work over longer periods of time. These powder free Nitrile disposable gloves from Showa use Eco Best Technology (EBT) to be fully biodegradable within landfill.

Features and Benefits


• Water repellent surface combined with thermal liner keeps hands warm and dry

• Aerated material reduces heat loss via conduction and eliminates convection by trapping warm air inside the glove

• Eco Best Technology (EBT) fully biodegradable

• EN374, KPT and Cat III approvals

• Powder Free

• Various sizes available

Typical Applications


• Aerospace;• Agriculture;• Automotive;• Construction;• Highway maintenance;• Manufacturing;• Railways;• Wet work

Sizes Available


• 184-8505 - Size 8;• 184-8506 - Size 9

What is the main reason for wearing disposable gloves?


As single use disposable gloves are designed to be used once and then thrown away, they have specific advantages in protecting the hands hygienically. Disposable safety gloves can protect the hands and then be disposed of safely if contaminated, meaning that workplace contaminants won’t stick around as with reusable gloves. For this reason, disposable gloves are often used for medical and food hygiene applications.

Related links