Showa 6110PF Green Disposable Gloves Food Safe 101.6 μm, Size 2XL
- RS Stock No.:
- 273-1387
- Mfr. Part No.:
- SHO6110
- Brand:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1387
- Mfr. Part No.:
- SHO6110
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Colour | Green | |
| Thickness | 101.6μm | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | 6110PF | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | CE | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Colour Green | ||
Thickness 101.6μm | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series 6110PF | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals CE | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Showa 6110PF 100 percent biodegradable nitrile disposable glove with Eco Best technology provides comfort, dexterity and protection from chemicals. It has second skin fit and feel for comfort and dexterity.
•Powder free
•Rolled cuff
•Latex free
•Compliant to EN455
Related links
- Showa 6110PF Green Nitrile Disposable Gloves 10 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 100 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 10 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves, 100 per Pack
- Traffi TD04 Green Nitrile Disposable Gloves 200 per Pack
- Traffi TD01 Blue Nitrile Disposable Gloves 200 per Pack
- RS PRO Green Powdered Vinyl Disposable Gloves 200 per Pack
- Showa 6110PF Green Nitrile Uncoated Coating
