RS PRO Grey HPPE/Nylon/Glass Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant Work
- RS Stock No.:
- 184-6014
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | HPPE/Nylon/Glass | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material HPPE/Nylon/Glass | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO PU Palm Coated Reusable Work Gloves, Short Term Heat Protection
Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
Ergonomic and contoured fit to size, ensuring optimum comfort
By meeting EN407, these gloves provide short term contact protection against temperatures of up to 100°C
Low linting construction material to ensure minimal contamination
The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
Re-useable and washable
These gloves are CE certified
Ergonomic and contoured fit to size, ensuring optimum comfort
By meeting EN407, these gloves provide short term contact protection against temperatures of up to 100°C
Low linting construction material to ensure minimal contamination
The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
Re-useable and washable
These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
Automotive
Building and construction
Electronics
Maintenance
Mechanics
Utilities
Automotive
Building and construction
Electronics
Maintenance
Mechanics
Utilities
Standards and Certifications:
CE certified
EN 388:2016 Rating (4.X.4.3.C)
EN 407 Rating (X.1.X.X.X.X)
Abrasion Resistance Level 4
Tear Resistance Level 4
Puncture Resistance Level 3
ISO Cut Resistance Level C
EN 388:2016 Rating (4.X.4.3.C)
EN 407 Rating (X.1.X.X.X.X)
Abrasion Resistance Level 4
Tear Resistance Level 4
Puncture Resistance Level 3
ISO Cut Resistance Level C
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
