RS PRO Grey HPPE/Nylon/Glass Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant Work
- RS Stock No.:
- 184-6015
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-6015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | HPPE/Nylon/Glass | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material HPPE/Nylon/Glass | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
RoHS Status: Not Applicable
