RS PRO Grey Glass Fibre, HPPE Heat Resistant Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 184-6013
- Brand:
- RS PRO
Subtotal (1 pair)*
$20.55
(exc. GST)
$22.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.55 |
*price indicative
- RS Stock No.:
- 184-6013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 7 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 7 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN407 Thermal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
