- RS Stock No.:
- 183-4308
- Mfr. Part No.:
- KTM SM3
- Brand:
- PREVOST
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$238.53
(exc. GST)
$262.38
(inc. GST)
Units | Per unit |
1 + | $238.53 |
- RS Stock No.:
- 183-4308
- Mfr. Part No.:
- KTM SM3
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The PREVOST Filter-regulator with manual drain type. It has filtration of 25 μ and maximum regulation of 10 bar.
Bowl material : Polycarbonate, metal protection
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Drain Type | Manual |
Filtration Size | 25µm |
Port Connection Thread Size | 1/2 |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 0bar |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | +5°C |
Ambient Operating Temperature Range | +5 → +50°C |