RS PRO Cable Tie, Ladder Single Lock, 610mm x 7 mm, Black 316 Stainless Steel, Pk-100
- RS Stock No.:
- 183-4174
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-4174
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 610mm | |
| Width | 7 mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Type | Ladder Single Lock | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 350N | |
| Maximum Bundle Diameter | 176mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 610mm | ||
Width 7 mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Type Ladder Single Lock | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 350N | ||
Maximum Bundle Diameter 176mm | ||
RS PRO Fully-Coated Ladder Single-Lock Stainless Steel Cable Ties
RS PRO is pleased to introduce a new series of ladder single lock ties. Our cable ties are fire-resistant, available with 350N tensile strength, and made from strong 316 stainless steel. RS PRO cable ties guarantee excellent performance with a black polyester coating that prevents static electricity, offers a superior grip, and a strong self-locking mechanism designed for the most demanding applications.
Why would you need a ladder single-lock cable ties?
Ladder single-lock cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire in the most testing of conditions. Fastening component parts or simply completing a professional install is a breeze with stainless steel cable ties and they are available in a variety of lengths and strengths to ensure you have the ideal solution for your application.
Cable ties are also known as;
• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie
Features and Benefits
• Strong self-locking mechanism
• Flat and low-profile head (no sharp edge), for easy installation
• Larger slot at the end allows the use of a hook-type tool
• Marine-grade SS316, highly durable
Specification
• Non-Releasable
• Stainless Steel Grade 316
• Black Coating Polyester
• Resistant to chemical and corrosion resistance
• UV Resistant
• Operating temperature ranging between -80°C and 150°C
• Fire resistant
Cable Ties Size Options
• Length 225 mm RS stock no: 183-4172
• Length 300 mm RS stock no: 183-4173
• Length 430 mm RS stock no: 209-8139
• Length 610 mm RS stock no: 183-4174
Applications
• Petrochemical industry
• Food industry
• Power stations
• Mining
• Ship-building
Related links
- RS PRO Cable Ties 430mm x 7 mm Pk-100
- RS PRO Cable Tie 300 mm x 7 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 225 mm x 7 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 225 mm x 7 mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 300 mm x 7 mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 610 mm x 7 mm, Silver 316 Stainless Steel
- HellermannTyton Cable Tie 230mm x 7 mm Pk-100
- RS PRO Cable Tie 610 mm x 12 mm, Silver 316 Stainless Steel
