RS PRO Standard, 5 mm Tip, 100 mm Blade, 200 mm Overall
- RS Stock No.:
- 182-9755
- Distrelec Article No.:
- 304-02-799
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.90
(exc. GST)
$21.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.90 |
*price indicative
- RS Stock No.:
- 182-9755
- Distrelec Article No.:
- 304-02-799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| Handle Material | Softgrip | |
| Blade Material | Silicon Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
Handle Material Softgrip | ||
Blade Material Silicon Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
Ball end allows up to 25° entry
Silicon Chrome Vanadium steel blade
Matt chrome finish
Black tip
Softgrip handle
RS PRO Ball End Hexagon Screwdrivers with Soft Grip Handle
Introducing ball end hexagon screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. Ball end hexagon screwdrivers allow up to 25° entry to the opening of a hex screw, thanks to the ball end design. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 3 mm to 10 mm.
Features and benefits
• Ball end design allows screw entry up to 25°
• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Black tip for contrast between screwdriver tip and screw
• Available in a range of sizes
Applications
Ball end hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a ball end hexagonal head in various sizes that can fit into the opening of hex screws at an angle, providing a secure connection and improving torque in awkward positions. Ball end hexagon screwdrivers are used in a variety of applications including:
• Automotive
• DIY
• Construction
• Electrical
FAQs
Is this ball end hexagon screwdriver VDE approved?
No, this screwdriver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO ball end hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
1829753 – 3 mm
1829754 – 4 mm
1829755 – 5 mm
1829756 – 6 mm
1829757 – 8 mm
1829758 – 10 mm
Related links
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- SAM Standard 100 mm Blade, 200 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
