RS PRO Standard, 4 mm Tip, 100 mm Blade, 200 mm Overall
- RS Stock No.:
- 182-9747
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.12 |
*price indicative
- RS Stock No.:
- 182-9747
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| Handle Material | Softgrip | |
| Blade Material | Silicon Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
Handle Material Softgrip | ||
Blade Material Silicon Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Silicon Chrome Vanadium steel blade
Matt chrome finish
Softgrip handle
RS PRO Hexagon Screwdrivers With Soft Grip Handle
Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.
Features and benefits
• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Available in a range of sizes
Applications
Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:
• Automotive
• DIY
• Construction
• Electrical
FAQs
Is this hexagon screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
• 1829747 – 4 mm
• 1829748 – 5 mm
• 1829749 – 6 mm
• 1829750 – 8 mm
• 1829752 – 10 mm
Related links
- RS PRO Standard 100 mm Blade, 200 mm Overall
- SAM Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 95 mm Blade
- Bahco Standard 100 mm Blade, 195 mm Overall
