Bulk discount available
Subtotal (1 bag of 2 units)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 273 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $7.15 | $3.575 |
| 5 - 24 | $7.01 | $3.505 |
| 25 + | $5.78 | $2.89 |
*price indicative
- RS Stock No.:
- 180-9098
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Component Type | Plastic Hinge | |
| Fits Strut Profile | 20 mm | |
| Product Family | RS Structural System | |
| Material | PA | |
| Product System | 30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Plastic Hinge | ||
Fits Strut Profile 20 mm | ||
Product Family RS Structural System | ||
Material PA | ||
Product System 30 | ||
RS PRO Mini Door Hinge
Make your panels or aluminium profile struts easier to connect and manoeuvre with the RS PRO mini door hinges. Combining plastic PA, glass fibre reinforced and a stainless-steel axel these hinges are strong, robust, and well suited to connecting aluminium profiles in multiple ways. During application, the hinges secures in place via M5 countersunk screws.
Features and Benefits
- Suited to aluminium profiles
- Material Wings: Plastic PA, glass fibre reinforced
- Axel: Stainless steel
- Colour: Black
- Fastening from the front, using M5 countersunk screws
Compatible with
Aluminium profile struts 20 mm x 20 mm
RS PRO Mini Door Hinge Variants - Available Separately
Related links
- RS PRO PA Door Hinge 5mm Slot, 20 mm Strut Profile
- RS PRO PA Door Hinge 6mm Slot, 20 mm Strut Profile
- RS PRO Door Hinge 6mm Slot, 30 mm Strut Profile
- Bosch Rexroth Aluminium MGE 20 mm Strut Profile
- Bosch Rexroth Stainless Steel Door Hinge 20 mm Strut Profile
- Bosch Rexroth Door Hinge 10 mm Slot, 30 mm Strut Profile
- Bosch Rexroth Plastic Door Hinge 8mm Slot, 30 x 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Door Hinge 8mm Slot, 30 mm Strut Profile