RS PRO Polyamide 6 Plastic Hinge 20 5 mm Slot, 20 mm Strut Profile

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$15.46

(exc. GST)

$17.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4$15.46$7.73
5 - 24$15.20$7.60
25 +$12.49$6.245

*price indicative

RS Stock No.:
180-9099
Distrelec Article No.:
304-17-036
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door & Window Component

Sub Type

Plastic Hinge

Compatible Strut Profile

20 mm

Compatible Groove Size

5 mm

Material

Polyamide 6

Product System

20

Standards/Approvals

No

RS PRO Mini Door Hinge


Make your panels or aluminium profile struts easier to connect and manoeuvre with the RS PRO mini door hinges. Combining plastic PA, glass fibre reinforced and a stainless-steel axel these hinges are strong, robust, and well suited to connecting aluminium profiles in multiple ways. During application, the hinges secures in place via M5 countersunk screws.

Features and Benefits


  • Suited to aluminium profiles

  • Material Wings: Plastic PA, glass fibre reinforced

  • Axel: Stainless steel

  • Colour: Black

  • Fastening from the front, using M5 countersunk screws

  • Compatible with


    Aluminium profile struts 20 mm x 20 mm

    RS PRO Mini Door Hinge Variants - Available Separately


  • Plastic Hinge, Profile 20, Black - RS stock no: 180-9098

  • Plastic Hinge, Profile 20, slot 5mm, Black - RS stock no: 180-9099

  • Related links