RS PRO Precision, PZ1 Tip, 80 mm Blade VDE/1000V Approved
- RS Stock No.:
- 176-3436
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.67
(exc. GST)
$16.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.67 |
*price indicative
- RS Stock No.:
- 176-3436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | VDE 1000V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals VDE 1000V | ||
RoHS Status: Exempt
RS PRO Pozidriv Screwdriver
Pozidriv screwdrivers from our trusted and reliable own brand RS PRO are a range of durable screwdrivers suitable for use with Pozidriv screws. The screwdrivers feature a chrome vanadium molybdenum steel blade, providing long life and corrosion resistance properties. These anti-slip screwdrivers also feature an ergonomic soft grip handle for enhanced comfort, grip and torque.
Features and benefits
• Durable chrome vanadium molybdenum shaft
• Ergonomic soft grip handle
• Anti-slip tip for improved torque
• Easy to use
• Lightweight and portable
Common applications
Pozidriv screwdrivers are ideal for use with Pozi screws and are used in a range of applications such as:
• Construction
• DIY
• Industrial
What is a Pozidriv Screwdriver?
A Pozidriv screwdriver is a type of hand tool used to tighten or loosen Pozi screws and is an essential tool for every tool kit. Pozidriv screwdriver tips are an enhanced version of a traditional Phillips screwdriver head as they feature parallel flanks, a blunter tip and additional edges to improve torque. Pozidriv tips also help to prevent damage to the screwdriver head and screw head as the anti-slip design helps to keep the screwdriver in place when over-torqued, unlike a traditional Phillips head that is designed to cam-out.
What's the difference between Pozidriv and Phillips screwdrivers?
The main difference between a Pozidriv screwdriver and a Phillips screwdriver is the tip and design of the screws they are intended to be used with. Phillips screwdriver heads feature rounded flanks and corners that are designed to cam-out of the screw head if too much torque is applied, which can often cause damage to the screwdriver head and the screw. Pozidriv tips feature straight parallel flanks and additional edges to help improve torque and prevent cam-out, allowing a tighter drive and minimal wear.
What sizes are available?
RS PRO Pozidriv screwdrivers are available in grades from 0-5. The following sizes:
• 1763437 - PZ0
• 1763436 - PZ1
Related links
- Wera Precision 80 mm Blade VDE/1000V Approved, 177 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- BETA 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Penta Insulated 80 mm Blade VDE/1000V Approved
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
